Wippermann 06C-1 Simplex Roller Chain, 3m
- RS Stock No.:
- 474-953
- Mfr. Part No.:
- 35RF
- Brand:
- Wippermann
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 474-953
- Mfr. Part No.:
- 35RF
- Brand:
- Wippermann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wippermann | |
| Chain Type | 06C-1 | |
| Pitch | 9.525mm | |
| Number of Strands | Simplex | |
| Material | Stainless Steel | |
| Length | 3m | |
| Plate Height | 9.1mm | |
| Roller Diameter | 5.08mm | |
| Chain Width | 4.68mm | |
| Overall Width | 13.2mm | |
| Standard | American | |
| Weight | 0.4kg/m | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Wippermann | ||
Chain Type 06C-1 | ||
Pitch 9.525mm | ||
Number of Strands Simplex | ||
Material Stainless Steel | ||
Length 3m | ||
Plate Height 9.1mm | ||
Roller Diameter 5.08mm | ||
Chain Width 4.68mm | ||
Overall Width 13.2mm | ||
Standard American | ||
Weight 0.4kg/m | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
