Renold 12B-1 Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 146-3766
- Mfr. Part No.:
- SD12B1S12I
- Brand:
- Renold
Discontinued product
Alternative
Renold Renold SD (Red Box) 12B-1 Connecting Link Steel Roller Chain Link
£10.56
1 Bag of 5
RS Stock No.: 175-3119
- RS Stock No.:
- 146-3766
- Mfr. Part No.:
- SD12B1S12I
- Brand:
- Renold
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Renold SD Simplex Single Cranked Cottered link (No. 12)
Renold SD Simplex Single cranked Cottered link (No. 12) with cranked plate onto a bush and roller assembly at the narrow end. A clearance fit connecting pin is fitted at the wide end and is secured by a split pin.
Features and Benefits
Great range of sizes
Excellent quality making them wear and fatigue resistant
Product Application Information
These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinerys operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.
Renold SD Simplex Single Cranked Cottered Chain
The Renold SD simplex single cranked cottered chain is a steel type connecting link. This chain link is designed for heavy-duty construction machinery. It has two connecting pins riveted onto an outer plate. The clearance fit connecting plate is secured by a spring clip that snaps into the grooves of the protruding pins. This product has fail-safe to ensure optimum efficiency and the safety of the machinerys operators. The chain has better wear resistance due to its large bearing area.
Features and Benefits
Great range of sizes
High-quality
Abrasion resistant
Corrosion resistant
Simple numbering system due to compliance with European standards
Its chain's pitch size varies between 4mm to 114.3mm and the chain links have a large-pin diameter
Easy numbering where first two digits are the pitch sizes and the suffix indicates the number of strands in a chain
The ISO standard has a simple numbering system
High-quality
Abrasion resistant
Corrosion resistant
Simple numbering system due to compliance with European standards
Its chain's pitch size varies between 4mm to 114.3mm and the chain links have a large-pin diameter
Easy numbering where first two digits are the pitch sizes and the suffix indicates the number of strands in a chain
The ISO standard has a simple numbering system
Applications
Heavy load construction machinery
Dump trucks
Excavators
Loaders
Fork lifts
Dump trucks
Excavators
Loaders
Fork lifts
Certifications
DIN8187
ISO606
ISO606
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
Simplex
Duplex
Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16
B indicates European Standard
The suffix indicates the number of strands in a chain
Attribute | Value |
---|---|
Chain Type | 12B-1 |
Mechanical Link Type | Connecting Link |
Material | Steel |