SKF LM67048/010/Q 31.75mm I.D Taper Imperial Roller Bearing, 59.13mm O.D
- RS Stock No.:
- 850-7653
- Mfr. Part No.:
- LM67048/010/Q
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-7653
- Mfr. Part No.:
- LM67048/010/Q
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 31.75mm | |
| Outside Diameter | 59.13mm | |
| Roller Bearing Type | Taper | |
| Race Width | 15.88mm | |
| Bore Type | Parallel | |
| Static Load Rating | 41.5kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 34.7kN | |
| End Type | Open | |
| Limiting Speed | 12000rpm | |
| Reference Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 31.75mm | ||
Outside Diameter 59.13mm | ||
Roller Bearing Type Taper | ||
Race Width 15.88mm | ||
Bore Type Parallel | ||
Static Load Rating 41.5kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 34.7kN | ||
End Type Open | ||
Limiting Speed 12000rpm | ||
Reference Speed 8500rpm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


