SKF LM603049/011/Q 45.24mm I.D Taper Imperial Roller Bearing, 77.79mm O.D
- RS Stock No.:
- 850-7650
- Mfr. Part No.:
- LM603049/011/Q
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-7650
- Mfr. Part No.:
- LM603049/011/Q
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45.24mm | |
| Outside Diameter | 77.79mm | |
| Roller Bearing Type | Taper | |
| Race Width | 19.84mm | |
| Bore Type | Parallel | |
| Static Load Rating | 69.5kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 53.9kN | |
| End Type | Open | |
| Limiting Speed | 9000rpm | |
| Reference Speed | 6300rpm | |
Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45.24mm | ||
Outside Diameter 77.79mm | ||
Roller Bearing Type Taper | ||
Race Width 19.84mm | ||
Bore Type Parallel | ||
Static Load Rating 69.5kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 53.9kN | ||
End Type Open | ||
Limiting Speed 9000rpm | ||
Reference Speed 6300rpm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKFs imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
