SKF L45449/410/Q 29mm I.D Taper Imperial Roller Bearing, 50.29mm O.D
- RS Stock No.:
- 850-7625
- Mfr. Part No.:
- L45449/410/Q
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-7625
- Mfr. Part No.:
- L45449/410/Q
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 29mm | |
| Outside Diameter | 50.29mm | |
| Roller Bearing Type | Taper | |
| Race Width | 14.22mm | |
| Bore Type | Parallel | |
| Static Load Rating | 32.5kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 26kN | |
| End Type | Open | |
| Reference Speed | 10000rpm | |
| Limiting Speed | 14000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 29mm | ||
Outside Diameter 50.29mm | ||
Roller Bearing Type Taper | ||
Race Width 14.22mm | ||
Bore Type Parallel | ||
Static Load Rating 32.5kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 26kN | ||
End Type Open | ||
Reference Speed 10000rpm | ||
Limiting Speed 14000rpm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR


