SKF NA 6906 30mm I.D Spherical Roller Bearing, 47mm O.D
- RS Stock No.:
- 209-2326
- Mfr. Part No.:
- NA 6906
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 209-2326
- Mfr. Part No.:
- NA 6906
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Roller Bearing Type | Spherical | |
| Race Width | 30mm | |
Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Roller Bearing Type Spherical | ||
Race Width 30mm | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 85mm bore diameter, 150mm outside diameter and 28mm of width.
Bearing steel bearing material
0° nominal contact angle
0° nominal contact angle
