SKF N 307 ECP 35mm I.D Cylindrical Roller Bearing, 80mm O.D
- RS Stock No.:
- 209-2264
- Mfr. Part No.:
- N 307 ECP
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 209-2264
- Mfr. Part No.:
- N 307 ECP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Roller Bearing Type | Cylindrical | |
| Race Width | 21mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Roller Bearing Type Cylindrical | ||
Race Width 21mm | ||
- COO (Country of Origin):
- CN
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 140mm bore diameter, 175mm outside diameter and 35mm of width.
Bearing steel bearing material
0° nominal contact angle
0° nominal contact angle


