INA IR30X37X22-XL 30mm I.D Roller Bearing Inner Ring, 37mm O.D
- RS Stock No.:
- 194-7040
- Mfr. Part No.:
- IR30X37X22-XL
- Brand:
- INA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7040
- Mfr. Part No.:
- IR30X37X22-XL
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 30mm | |
| Outside Diameter | 37mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 30mm | ||
Outside Diameter 37mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Material Steel | ||
Inner rings are used where:
The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground)
Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function)
Optimum running surfaces are required for seal lips
The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground)
Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function)
Optimum running surfaces are required for seal lips


