- RS Stock No.:
- 134-7444
- Mfr. Part No.:
- JLM104948/JLM104910
- Brand:
- Timken
4 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£34.56
(exc. VAT)
£41.47
(inc. VAT)
Units | Per unit |
1 - 4 | £34.56 |
5 - 9 | £33.17 |
10 - 24 | £32.49 |
25 + | £31.79 |
- RS Stock No.:
- 134-7444
- Mfr. Part No.:
- JLM104948/JLM104910
- Brand:
- Timken
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
Imperial / Metric
One piece stamped steel cage retains rollers on the cone
Inner diameter range 7.937 mm to 863.600 mm
Outer diameter range 31.991 mm to 1060.000 mm
Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 82mm |
Roller Bearing Type | Taper |
Race Width | 17mm |
Bore Type | Parallel |
Material | Metal |
Static Load Rating | 104000N |
Cage Material | Steel |
Number of Rows | 1 |
Roller Material | Steel |
Dynamic Load Rating | 11000 (90 Million Thrust) N, 21100 (90 Million Radial) N, 81300 (1 Million Radial) N |
End Type | Sealed |
- RS Stock No.:
- 134-7444
- Mfr. Part No.:
- JLM104948/JLM104910
- Brand:
- Timken