NTN 4T-48620 Tapered Roller 142.87 mm ID Tapered Roller Bearing, 200.02 mm OD

Image representative of range

Subtotal (1 unit)*

£94.96

(exc. VAT)

£113.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.96

*price indicative

RS Stock No.:
704-390
Mfr. Part No.:
4T-48620
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

142.87mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Dynamic Load Rating

239kN

Series

4T

End Type

Open

Outside Diameter

200.02mm

Static Load Rating

490kN

Cup Width

34.13mm

Number of Rows

1

Bearing Material

Steel

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing designed to offer superior performance and durAbility in demanding applications. Engineered to handle radial and axial loads, this single-row bearing features a precise cup design, enhancing its Ability to accommodate various operational requirements. With an external diameter of 200 mm and an outer ring width of 34.13 mm, it provides reliable operation across diverse industrial settings. Constructed with high-quality materials and Advanced design principles, this bearing aims to maintain optimal performance, ensuring longer service life and reduced maintenance frequency. Whether for heavy machinery or intricate equipment, this solution stands out for its engineering excellence and reliAbility.

Brand recognition for reliability in various industries

Designed to manage both radial and axial loads effectively

Single-row configuration supports streamlined assembly and operation

Precision cup design enhances overall load capacity and stability

External diameter of 200 mm optimised for strong performance

Outer ring width of 34.13 mm allows for effective load distribution

Manufactured with Advanced materials for increased lifespan

Facilitates reduced maintenance needs through Durable construction

Ideal for both heavy-duty machinery and precise applications

Proven performance in a wide range of environments

Related links