SKF IR 35X40X20 35mm I.D Needle Roller Bearing Needle Roller Bearing, 40mm O.D

Subtotal (1 pack of 5 units)*

£110.25

(exc. VAT)

£132.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£110.25£22.05

*price indicative

RS Stock No.:
587-881
Mfr. Part No.:
IR 35X40X20
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Outside Diameter

40mm

Roller Bearing Type

Needle Roller Bearing

Race Width

20mm

COO (Country of Origin):
SK
The SKF Inner rings for needle roller bearings are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings are the standard SKF inner rings for needle roller bearings. It offers durability and consistent performance without the need for relubrication.

Enable full interchangeability of inner rings
Accommodate axial displacement in both directions
Durable construction enhances its lifespan

Related links