SKF NK 22/20 22mm I.D Needle Roller Bearing, 30mm O.D

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£24.34

(exc. VAT)

£29.21

(inc. VAT)

RS Stock No.:
514-253
Mfr. Part No.:
NK 22/20
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

22mm

Outside Diameter

30mm

Roller Bearing Type

Needle

Race Width

20mm

Bore Type

Parallel

Material

Steel

Static Load Rating

29kN

Cage Material

Reinforced Nylon 66

Number of Rows

1

Roller Material

Carbon Chromium Steel

Dynamic Load Rating

17.9kN

End Type

Open

Limiting Speed

20000rpm

Reference Speed

18000rpm

Fatigue Limit Load

3.65kN

Maximum Speed - Oil

18000rpm

Maximum Speed - Grease

12000rpm

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Needle Roller Bearing, 22mm Inside Diameter, 30mm Outside Diameter - NK 22/20


This needle roller bearing is designed for high-performance applications, featuring precise dimensions with an inner diameter of 22mm and an outer diameter of 30mm. This robust component utilises needle rollers, allowing for significant load distribution and minimising wear, making it ideal for various machinery needs. Constructed from steel, the bearing supports heavy loads while maintaining excellent operational efficiency.

Features & Benefits


• Open end design enables easy installation and removal
• Effective performance at high speeds up to 18,000 rpm
• Single-row design optimises space while maintaining strength
• Fatigue limit load of 3.55 kN enhances reliability under stress

Applications


• Utilised in automation equipment for improved efficiency
• Suitable for use in mechanical systems needing reliable motion
• Ideal for electrical machines requiring precision movement
• Effective in heavy-duty machinery for enhanced productivity

What type of material is used in the rollers and cage?


The rollers are made from carbon chromium steel, known for its strength and resistance to wear, while the cage is constructed from sheet steel, enhancing durability and structural integrity.

What load ratings should I be aware of for this component?


It features a static load rating of 29 kN and a dynamic load rating of 17.9 kN, making it suitable for various heavy load applications.

How does the design of this bearing improve its performance in machinery?


The needle roller design allows for a larger contact surface area, which reduces stress and wear, enabling the bearing to operate efficiently under high loads and speeds.