SKF 81116TN 80mm I.D Thrust Roller Bearing, 105mm O.D
- RS Stock No.:
- 514-057
- Mfr. Part No.:
- 81116TN
- Brand:
- SKF
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 514-057
- Mfr. Part No.:
- 81116TN
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Outside Diameter | 105mm | |
| Roller Bearing Type | Thrust | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Material | Metal | |
| Static Load Rating | 300kN | |
| Cage Material | Reinforced PA | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 77kN | |
| Reference Speed | 1500rpm | |
| Limiting Speed | 3000rpm | |
| Fatigue Limit Load | 30.5kN | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Outside Diameter 105mm | ||
Roller Bearing Type Thrust | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Material Metal | ||
Static Load Rating 300kN | ||
Cage Material Reinforced PA | ||
Number of Rows 1 | ||
Dynamic Load Rating 77kN | ||
Reference Speed 1500rpm | ||
Limiting Speed 3000rpm | ||
Fatigue Limit Load 30.5kN | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


