SKF NKI 20/16 20mm I.D Needle Roller Bearing, 32mm O.D
- RS Stock No.:
- 513-991
- Mfr. Part No.:
- NKI 20/16
- Brand:
- SKF
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.33
(exc. VAT)
£36.40
(inc. VAT)
- RS Stock No.:
- 513-991
- Mfr. Part No.:
- NKI 20/16
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Outside Diameter | 32mm | |
| Roller Bearing Type | Needle | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Material | Metal | |
| Static Load Rating | 24.5kN | |
| Cage Material | Reinforced Nylon 66 | |
| Number of Rows | 1 | |
| Roller Material | Carbon Chromium Steel | |
| Dynamic Load Rating | 15.4kN | |
| End Type | Open | |
| Limiting Speed | 19000rpm | |
| Reference Speed | 16000rpm | |
| Maximum Speed - Grease | 10000rpm | |
| Fatigue Limit Load | 3kN | |
| Maximum Speed - Oil | 16000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Outside Diameter 32mm | ||
Roller Bearing Type Needle | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Material Metal | ||
Static Load Rating 24.5kN | ||
Cage Material Reinforced Nylon 66 | ||
Number of Rows 1 | ||
Roller Material Carbon Chromium Steel | ||
Dynamic Load Rating 15.4kN | ||
End Type Open | ||
Limiting Speed 19000rpm | ||
Reference Speed 16000rpm | ||
Maximum Speed - Grease 10000rpm | ||
Fatigue Limit Load 3kN | ||
Maximum Speed - Oil 16000rpm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

