SKF NK 24/20 24mm I.D Needle Needle Roller Bearing, 32mm O.D

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£22.98

(exc. VAT)

£27.58

(inc. VAT)

RS Stock No.:
513-925
Mfr. Part No.:
NK 24/20
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

24mm

Outside Diameter

32mm

Roller Bearing Type

Needle

Race Width

20mm

Bore Type

Parallel

Material

Steel

Static Load Rating

32.5kN

Cage Material

Sheet Steel

Number of Rows

1

Roller Material

Carbon Chromium Steel

Dynamic Load Rating

19kN

End Type

Open

Reference Speed

16000rpm

Limiting Speed

19000rpm

Maximum Speed - Oil

16000rpm

Fatigue Limit Load

4kN

Maximum Speed - Grease

10000rpm

RoHS Status: Exempt

SKF Needle Roller Bearing, 24mm Inside Diameter, 32mm Outside Diameter - NK 24/20


This needle roller bearing is designed for applications requiring robust radial load capacity within a slim profile. Its open-end and parallel bore configuration enables straightforward integration into assemblies while maintaining alignment accuracy. The compact build allows for effective use in limited space environments.

Features & Benefits


• Constructed from high-strength steel for dependable load handling
• Sheet steel cage supports stable roller movement under dynamic conditions
• Carbon chromium rollers enhance wear resistance and reduce operating friction
• Handles speeds up to 19,000 rpm, suitable for demanding mechanical setups
• Fatigue limit load of 4 kN provides consistent performance over repeated cycles
• Optimised for radial loading with a 20mm race width

Applications


• Suitable for power transmission systems in automotive and industrial machinery
• Used in agricultural equipment, compressors, and pumps
• Applied in gearboxes where compact load-bearing components are required
• Ideal for high-speed with moderate to heavy load demands

What are the internal and external dimensions?


It has a 24 mm inner diameter and a 32mm outer diameter.

What type of cage is used?


This bearing uses a sheet steel cage for structural integrity.

Is this bearing suitable for high-speed applications?


Yes, it supports up to 10,000 rpm with grease and 16,000 rpm with oil.

What type of bore does it feature?


The bearing has a parallel bore for accurate shaft fitment.