SKF 22208EK 40mm I.D Spherical Roller Bearing, 80mm O.D

Image representative of range

RS Stock No.:
506-494
Mfr. Part No.:
22208EK
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Roller Bearing Type

Spherical

Race Width

23mm

Bore Type

Tapered

Material

Metal

Static Load Rating

90kN

Cage Material

Steel

Number of Rows

2

Dynamic Load Rating

96.5kN

End Type

Open

Reference Speed

8000rpm

Limiting Speed

11000rpm

Fatigue Limit Load

9.8kN

RoHS Status: Not Applicable

COO (Country of Origin):
GB