SKF 22220E 100mm I.D Spherical Roller Bearing, 180mm O.D
- RS Stock No.:
- 506-123
- Mfr. Part No.:
- 22220E
- Brand:
- SKF
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 506-123
- Mfr. Part No.:
- 22220E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Roller Bearing Type | Spherical | |
| Race Width | 46mm | |
| Bore Type | Parallel | |
| Material | Metal | |
| Static Load Rating | 490kN | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 425kN | |
| End Type | Open | |
| Limiting Speed | 4500rpm | |
| Reference Speed | 3400rpm | |
| Fatigue Limit Load | 49kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Roller Bearing Type Spherical | ||
Race Width 46mm | ||
Bore Type Parallel | ||
Material Metal | ||
Static Load Rating 490kN | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Dynamic Load Rating 425kN | ||
End Type Open | ||
Limiting Speed 4500rpm | ||
Reference Speed 3400rpm | ||
Fatigue Limit Load 49kN | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE


