SKF PWTR 25.2RS 25 mm ID Roller Bearing, 52 mm OD

Subtotal (1 unit)*

£101.58

(exc. VAT)

£121.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£101.58

*price indicative

RS Stock No.:
463-551
Mfr. Part No.:
PWTR 25.2RS
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

25mm

Outside Diameter

52mm

COO (Country of Origin):
DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick-walled outer ring with a crowned running surface. They are supplied sealed and ready-to-mount. The inner ring contains a lubrication hole to facilitate relubrication.

High radial load carrying capacity

Accommodate relatively heavy axial loads due to skew or tilting

Long service life

Easy to mount

Sealed for increased reliability with relubrication feature

Related links