SKF NJ 222 ECJ 110 mm I.D Cylindrical Roller Bearing, 200 mm O.D

Subtotal (1 unit)*

£573.43

(exc. VAT)

£688.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£573.43

*price indicative

RS Stock No.:
463-163
Mfr. Part No.:
NJ 222 ECJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

110 mm

Race Width

38mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Outside Diameter

200 mm

Internal Clearance

CN

Series

NJ 222

Limiting Speed

4000rpm

Static Load Rating

365kN

Dynamic Load Rating

335kN

Standards/Approvals

No

Number of Rows

1

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

Low friction

Long service life

Locate the shaft axially in one direction

Related links