SKF 22332 CCJA/W33VA405 Cylindrical 160 mm I.D Spherical Roller Bearing, 340 mm O.D
- RS Stock No.:
- 462-493
- Mfr. Part No.:
- 22332 CCJA/W33VA405
- Brand:
- SKF
Subtotal (1 unit)*
£3,274.85
(exc. VAT)
£3,929.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,274.85 |
*price indicative
- RS Stock No.:
- 462-493
- Mfr. Part No.:
- 22332 CCJA/W33VA405
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160 mm | |
| Race Width | 114mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Limiting Speed | 1900rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1680kN | |
| Outside Diameter | 340 mm | |
| Internal Clearance | CN | |
| Series | 22332 CCJA/W33VA405 | |
| Static Load Rating | 1960kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160 mm | ||
Race Width 114mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Limiting Speed 1900rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1680kN | ||
Outside Diameter 340 mm | ||
Internal Clearance CN | ||
Series 22332 CCJA/W33VA405 | ||
Static Load Rating 1960kN | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. This bearing design offers excellent performance in many types of vibrating machinery. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Accommodate very high vibration levels
Low friction and long service life
Increased wear resistance
Related links
- SKF 22332 CCJA/W33VA406 Cylindrical 160 mm I.D Spherical Roller Bearing, 340 mm O.D
- SKF 22332 CC/W33 Cylindrical 160 mm I.D Spherical Roller Bearing, 340 mm O.D
- SKF 22332 CC/C3W33 Cylindrical 160 mm I.D Spherical Roller Bearing, 340 mm O.D
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm I.D Spherical Roller Bearing, 340 mm O.D
- SKF 22332 CCK/W33 Tapered 1:12 160 mm I.D Spherical Roller Bearing, 340 mm O.D
- NTN 22332EF800 Cylindrical 160 mm I.D Spherical Roller Bearing, 340 mm O.D
- SKF 22336 CCJA/W33VA405 Cylindrical 180 mm I.D Spherical Roller Bearing, 380 mm O.D
- SKF 22334 CCJA/W33VA405 Cylindrical 170 mm I.D Spherical Roller Bearing, 360 mm O.D
