NTN RNA69/28R 32 mm I.D Needle Roller Bearing Machined-ring, Needle Roller, 45 mm O.D

Subtotal (1 unit)*

£38.37

(exc. VAT)

£46.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.37

*price indicative

RS Stock No.:
455-623
Mfr. Part No.:
RNA69/28R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

32 mm

Race Width

30mm

Bore Type

Cylindrical

Roller Material

Steel

Bearing Material

Steel

Number of Rows

1

Static Load Rating

67kN

Series

RNA69/28R

Outside Diameter

45 mm

Dynamic Load Rating

43kN

Standards/Approvals

P0

Internal Clearance

CN

Maximum Speed - Grease

8500rpm

Maximum Speed - Oil

13000rpm

Race Type

Needle Roller

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing with a machined ring and no inner ring is a robust solution designed to meet the demanding needs of various applications. Engineered for precision, it effectively reduces friction while providing excellent load-bearing capacity. This particular model has double-side ribs and a lubrication hole, ensuring seamless operation and durability under varying conditions. With a focus on reliability and performance, this bearing is suitable for both grease and oil lubrication, enabling it to perform consistently across a broad temperature range. Whether you are in need of a high-performance component for industrial machinery or automotive applications, this bearing stands out for its ability to deliver exceptional results in critical situations.

Double-side ribs provide superior axial stability

Lubrication hole simplifies maintenance and ensures a steady flow of lubricant

Compatible with both grease and oil lubrication for flexibility in operation

Effective in maintaining performance within a wide temperature range

Related links