NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- RS Stock No.:
- 454-421
- Mfr. Part No.:
- 4T-07097
- Brand:
- NTN
Subtotal (1 unit)*
£15.82
(exc. VAT)
£18.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.82 |
*price indicative
- RS Stock No.:
- 454-421
- Mfr. Part No.:
- 4T-07097
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 27.9kN | |
| Number of Rows | 1 | |
| Cone Width | 14.26mm | |
| Outside Diameter | 37.5mm | |
| Series | 4T-07097 | |
| Bearing Dynamic Load Rating | 28.8kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 27.9kN | ||
Number of Rows 1 | ||
Cone Width 14.26mm | ||
Outside Diameter 37.5mm | ||
Series 4T-07097 | ||
Bearing Dynamic Load Rating 28.8kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for exceptional performance and reliability in various industrial applications. Built with a pressed steel cage, this component ensures optimal stability and durability, making it a perfect choice for environments that require precision and resilience. Its meticulous construction and dynamic load capacity make it suitable for a range of operational demands. Whether for heavy-duty machinery or light applications, this bearing delivers superior performance and is engineered to withstand significant mechanical stress.
Constructed with a pressed steel cage for added strength and stability
Designed to handle high dynamic loads, ensuring prolonged operational life
Features a compact design, making it versatile for various applications
The dynamic load and static load capacities are tailored for demanding environments
Incorporates a high-quality rolling element material for enhanced durability
Optimised for performance, offering a lower coefficient of friction
Easily integrates into existing machinery setups, facilitating straightforward replacement
Related links
- NTN 4T-07100S Single Row Tapered Roller 25.4 mm ID Taper Roller Bearing, 37.5 mm OD
- NTN 4T-07087 Single Row Tapered Roller 22.225 mm ID Taper Roller Bearing, 37.5 mm OD
- NTN 4T-07100 Single Row Tapered Roller 25.4 mm ID Taper Roller Bearing, 37.5 mm OD
- NTN 4T-32205 Single Row Tapered Roller 25 mm ID Taper Roller Bearing, 52 mm OD
- NTN 4T-388A Single Row Tapered Roller 57.531 mm ID Taper Roller Bearing, 75 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Taper Roller Bearing, 75 mm OD
- NTN 4T-2793 Single Row Tapered Roller 34.925 mm ID Taper Roller Bearing, 55 mm OD
- NTN 4T-30304A Single Row Tapered Roller 20 mm ID Taper Roller Bearing, 52 mm OD


