NTN 4T-15523 Single Row Tapered Roller Roller Bearing, 16.3 mm OD
- RS Stock No.:
- 453-894
- Mfr. Part No.:
- 4T-15523
- Brand:
- NTN
Subtotal (1 unit)*
£12.82
(exc. VAT)
£15.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.82 |
*price indicative
- RS Stock No.:
- 453-894
- Mfr. Part No.:
- 4T-15523
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Number of Rows | 1 | |
| Cup Width | 15.875mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 16.3mm | |
| Series | 4T-15523 | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Number of Rows 1 | ||
Cup Width 15.875mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 16.3mm | ||
Series 4T-15523 | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is an essential component designed to accommodate axial and radial loads, making it an ideal choice for various applications. This premium quality bearing ensures reliable performance and longevity, making it a trusted option in demanding environments. With its engineered design, this product offers not just durability but also enhances the overall efficiency of machinery. The product is ideal for industrial settings where precision and reliability are paramount. Its robust construction allows it to withstand significant stress while maintaining optimal functionality, making it a vital addition to your equipment.
Engineered for high load capacity and performance
Designed to reduce friction, enhancing operational efficiency
Offers exceptional durability in demanding conditions
Facilitates smooth rotation for improved machinery operation
Optimally designed for improved alignment and stability
Less prone to wear, ensuring prolonged service life
Equipped with a maximum fillet radius for enhanced rigidity
Ideal for diverse applications across various industries
Related links
- NTN 4T-JLM813010 Single Row Tapered Roller Taper Roller Bearing, 110 mm OD
- NTN 4T-17244 Single Row Tapered Roller Taper Roller Bearing, 62 mm OD
- NTN 4T-552A Single Row Tapered Roller Taper Roller Bearing, 123.825 mm OD
- NTN 4T-18520 Single Row Tapered Roller Taper Roller Bearing, 73.025 mm OD
- NTN 4T-74850 Single Row Tapered Roller Taper Roller Bearing, 215.9 mm OD
- NTN 4T-HM89410 Single Row Tapered Roller Taper Roller Bearing, 76.2 mm OD
- NTN 4T-572 Single Row Tapered Roller Taper Roller Bearing, 139 mm OD
- NTN 4T-13621 Single Row Tapered Roller Taper Roller Bearing, 69.012 mm OD


