NTN 4T-42584 Single Row Tapered Roller Taper Roller Bearing, 148.43 mm O.D

Subtotal (1 unit)*

£35.30

(exc. VAT)

£42.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.30

*price indicative

RS Stock No.:
453-163
Mfr. Part No.:
4T-42584
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Taper Roller Bearing

Bore Type

Round

Cup Width

21.433mm

Number of Rows

1

Bearing Material

Case Carburised Steel

Series

4T-42584

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Outside Diameter

148.43 mm

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly crafted to deliver exceptional performance and durability in a variety of applications. Designed with precision engineering, this component stands out for its robust construction and reliable operation. Ideal for use in heavy-duty machinery and systems, it ensures smooth motion and minimises friction, providing longer service life. The product dimensions have been optimally calculated to accommodate various load conditions, making it versatile in its applications. With its excellent rating life coefficient, users can trust this bearing to enhance the efficiency of their machinery while maintaining operational integrity.

Optimised for longevity, promoting less frequent replacements

Versatile for a wide range of mechanical applications

Precise dimensions ensure compatibility with different systems

Reinforced design supports efficiency in heavy-duty environments

Related links