Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Rod Ends
SKF Rod End, 20 Bore, 51mm Long, Metric Thread Standard, Female Connection Gender
RS Stock No.:
215-4699
Mfr. Part No.:
SILKAC 20 M
Brand:
SKF
View all Rod Ends
Discontinued product
RS Stock No.:
215-4699
Mfr. Part No.:
SILKAC 20 M
Brand:
SKF
Technical Reference
Legislation and Compliance
Specifications
Datasheet - SILKAC 20 M
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Bore Size
20
Dynamic Load Rating
31500N
Static Load Rating
35500N
Overall Length
51mm
Connection Thread Standard
Metric
Connection Gender
Female