SKF Steel Rod End, 20 Bore, 54mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 215-4689
- Mfr. Part No.:
- SIL 20 ES
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£354.85
(exc. VAT)
£425.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £70.97 | £354.85 |
*price indicative
- RS Stock No.:
- 215-4689
- Mfr. Part No.:
- SIL 20 ES
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 20 | |
| Material | Steel | |
| Dynamic Load Rating | 30000N | |
| Static Load Rating | 57000N | |
| Overall Length | 54mm | |
| Connection Thread Standard | Metric | |
| Connection Gender | Female | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 20 | ||
Material Steel | ||
Dynamic Load Rating 30000N | ||
Static Load Rating 57000N | ||
Overall Length 54mm | ||
Connection Thread Standard Metric | ||
Connection Gender Female | ||
- COO (Country of Origin):
- DE
