SKF Rod End, 6 Bore, 22mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 215-4655
- Mfr. Part No.:
- SI 6 C
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-4655
- Mfr. Part No.:
- SI 6 C
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 6 | |
| Dynamic Load Rating | 3600N | |
| Static Load Rating | 8150N | |
| Overall Length | 22mm | |
| Connection Thread Standard | Metric | |
| Connection Gender | Female | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 6 | ||
Dynamic Load Rating 3600N | ||
Static Load Rating 8150N | ||
Overall Length 22mm | ||
Connection Thread Standard Metric | ||
Connection Gender Female | ||
- COO (Country of Origin):
- DE
