SKF M6 Rod End, 6 Bore, 21mm Long, Metric Thread Standard, Male Connection Gender

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-4625
Mfr. Part No.:
SALKAC 6 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connection Size

M6

Bore Size

6

Dynamic Load Rating

4300N

Static Load Rating

4800N

Overall Length

21mm

Connection Thread Standard

Metric

Connection Gender

Male

COO (Country of Origin):
DE