SKF M16 Male Rod End, 16 Bore, 43mm Long, Metric Thread Standard, Male Connection Gender
- RS Stock No.:
- 215-4621
- Mfr. Part No.:
- SALKAC 16 M
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-4621
- Mfr. Part No.:
- SALKAC 16 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M16 Male | |
| Bore Size | 16 | |
| Dynamic Load Rating | 21600N | |
| Static Load Rating | 23200N | |
| Overall Length | 43mm | |
| Connection Thread Standard | Metric | |
| Connection Gender | Male | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M16 Male | ||
Bore Size 16 | ||
Dynamic Load Rating 21600N | ||
Static Load Rating 23200N | ||
Overall Length 43mm | ||
Connection Thread Standard Metric | ||
Connection Gender Male | ||
- COO (Country of Origin):
- DE
