SKF M24 x 2 Male Rod End, 25 Bore, 65mm Long, Metric Thread Standard, Male Connection Gender

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-4583
Mfr. Part No.:
SA 25 C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connection Size

M24 x 2 Male

Bore Size

25

Dynamic Load Rating

51000N

Static Load Rating

78000N

Overall Length

65mm

Connection Thread Standard

Metric

Connection Gender

Male

COO (Country of Origin):
DE
Recently viewed