SKF M20 x 1.5 Male Rod End, 20 Bore, 54mm Long, Metric Thread Standard, Male Connection Gender
- RS Stock No.:
- 215-4582
- Mfr. Part No.:
- SA 20 ES
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-4582
- Mfr. Part No.:
- SA 20 ES
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M20 x 1.5 Male | |
| Bore Size | 20 | |
| Dynamic Load Rating | 30000N | |
| Static Load Rating | 42500N | |
| Overall Length | 54mm | |
| Connection Thread Standard | Metric | |
| Connection Gender | Male | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M20 x 1.5 Male | ||
Bore Size 20 | ||
Dynamic Load Rating 30000N | ||
Static Load Rating 42500N | ||
Overall Length 54mm | ||
Connection Thread Standard Metric | ||
Connection Gender Male | ||
- COO (Country of Origin):
- DE
