Igus M18 x 1.5 Female Igumid G Rod End, 18mm Bore, 93mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 194-5690
- Mfr. Part No.:
- KBRM-18-ES-CL
- Brand:
- Igus
Discontinued product
- RS Stock No.:
- 194-5690
- Mfr. Part No.:
- KBRM-18-ES-CL
- Brand:
- Igus
Technical Reference
Legislation and Compliance
Product Details
igubal® rod ends are corrosion-resistant can be used without problems in harsh environments. In moist or wet environments, they are resistant to weak acids and alkalines. Their resistance to dirt and dust should be noted. Housing made from igumid G, an extremely impact-resistant, long-fibre-reinforced polymer. Suitable for temperatures from -40 °C to +90 °C in long-term use In standard spherical bearings, the spherical ball is made from iglidur® W300 material, which is known for lowest coefficients of friction in dry operation and extremely low tendency to stick-slip. This is especially important for low loads and very slow movements.
Specifications
Attribute | Value |
---|---|
Connection Size | M18 x 1.5 Female |
Bore Size | 18mm |
Material | Igumid G |
Dynamic Load Rating | 8910N |
Static Load Rating | 17820N |
Overall Length | 93mm |
Connection Thread Standard | Metric |
Connection Gender | Female |