Igus RL-D-50-101-MK-INI-MONT 180° Articulated Robot Joint Kit With 38Nm, 24°/s Stepper Motor
- RS Stock No.:
- 109-6492
- Mfr. Part No.:
- RL-D-50-101-MK-INI-MONT
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 109-6492
- Mfr. Part No.:
- RL-D-50-101-MK-INI-MONT
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Supply Voltage | 10 → 30 V | |
| Weight | 4.8kg | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Supply Voltage 10 → 30 V | ||
Weight 4.8kg | ||
- COO (Country of Origin):
- DE
