Igus RL-D-20-101-MK-INI-MONT 160° Articulated Robot Joint Kit With 5Nm, 30°/s Stepper Motor
- RS Stock No.:
- 109-6479
- Mfr. Part No.:
- RL-D-20-101-MK-INI-MONT
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 109-6479
- Mfr. Part No.:
- RL-D-20-101-MK-INI-MONT
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Supply Voltage | 10 → 30 V | |
| Weight | 980g | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Supply Voltage 10 → 30 V | ||
Weight 980g | ||
- COO (Country of Origin):
- DE
