Molex 85503 Series Female RJ45 Connector, Through Hole, Cat5e Right Angle 1 x 1 Port 1P1C -Way
- RS Stock No.:
- 896-7490
- Mfr. Part No.:
- 85503-5001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.88
(exc. VAT)
£3.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 144 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £1.44 | £2.88 |
| 50 - 148 | £1.12 | £2.24 |
| 150 - 248 | £1.015 | £2.03 |
| 250 - 498 | £0.975 | £1.95 |
| 500 + | £0.935 | £1.87 |
*price indicative
- RS Stock No.:
- 896-7490
- Mfr. Part No.:
- 85503-5001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 x 1 | |
| Mounting Type | Through Hole | |
| Number of Ways | 1P1C | |
| Connector Type | RJ45 | |
| Orientation | Right Angle | |
| Length | 18.1mm | |
| Width | 15.24mm | |
| Depth | 11.5mm | |
| Series | 85503 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 x 1 | ||
Mounting Type Through Hole | ||
Number of Ways 1P1C | ||
Connector Type RJ45 | ||
Orientation Right Angle | ||
Length 18.1mm | ||
Width 15.24mm | ||
Depth 11.5mm | ||
Series 85503 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Molex 85503 Series Cat 5e Modular RJ45 PCB Jacks
85503 series Cat 5e right angle (side entry) PCB through hole mount RJ45 modular jack featuring PCB location and retention. For mating RJ45 modular plugs see 95043 series
Molex RJ45 Connector, 1.5A Maximum Current Per Contact, PCB Jack Type - 85503 Series - 85503-5001
Get internet-linked and network devices on speaking terms with this RJ45 connector from Molex. When mounted on a printed circuit board, it gives you a handy Cat5e Ethernet terminal. All you have to do is insert a compatible cable and begin transmitting data via the internet or a local area network. The unit tips the scales at just 2.46g, so you can be sure it won't strain your setup.
Features & Benefits
• Through-hole mounting design ensures a strong connection to your PCB
• Suitable for use in harsh conditions thanks to a broad operating temperature range of -40°C to +85°C
• Maximum voltage rating of 125V DC for use in powerful electrical systems
• Suitable for use in harsh conditions thanks to a broad operating temperature range of -40°C to +85°C
• Maximum voltage rating of 125V DC for use in powerful electrical systems
Applications
• Domestic LANs
• Temporary workstations
• Office buildings
• Temporary workstations
• Office buildings
How long will this product last?
As this RJ45 connector is designed for up to 2,500 mating cycles, it's a highly durable option that can stay the course.
Related links
- Molex 95009 Series Female RJ45 Connector Cat3 Right Angle 1 x 1 Port 1P1C -Way
- Molex 95522 Series Female RJ45 Connector Cat3 Vertical 1 x 1 Port 1P1C -Way
- Molex 85508 Series Female RJ45 Connector Cat5e Straight 1 x 1 Port 8P8C -Way
- Molex 85508 Series Male RJ45 Connector Cat5e Vertical 1 Port 8P8C -Way
- Molex 85507 Series Female RJ45 Connector Cat5e Vertical 1 Port 8P8C -Way
- Molex 85504 Series Female RJ45 Connector Cat5e Right Angle 1 Port 1 -Way
- Molex 48025 Series Female RJ45 Connector Cat5, Cat5e Right Angle 1 Port 8P8C -Way
- Molex Female RJ45 Connector Cat5, Cat5e Right Angle 1 Port 8P8C -Way
