Amphenol Communications Solutions Female RJ45 Connector, Through Hole, Cat3 Right Angle 10P10C -Way

Subtotal (1 pack of 100 units)*

£48.40

(exc. VAT)

£58.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.484£48.40

*price indicative

RS Stock No.:
863-3128
Mfr. Part No.:
54602-910LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat3

Mounting Type

Through Hole

Number of Ways

10P10C

Orientation

Right Angle

Length

17.74mm

Width

15.3mm

Depth

12.7mm

Series Number

54602

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Amphenol FCI Modular Jack Connectors


A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications. The Cat 3 modular jacks support a transmission rate of 16 Mbps and the Cat 5 modular jacks support a high-speed data rate of 100 Mbps. These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are selectively loaded with a one piece design making them easy to use. They are also side by side stackable for PCB space saving and easy installation. These RJ11, RJ22 and RJ45 connectors are available with shielding for EMI/ESD protection and with inverted latch and panel stop options. Versions of these RJ connectors are also available with a low profile design to accommodate low profile panel cut-outs. These RJ11, RJ22 and RJ45 modular jack connectors have a range of mounting configurations including right angle, vertical, SMT and through hole. The through hole versions have PCB board locks for a secure retention to the PCB during the soldering process. All models are highly reliable and excellent quality.

Features and Benefits


Selectively loaded with a one piece design for ease of use

Side by side stackable for PCB space saving and easy installation

Shielded versions for EMI/ESD protection

Inverted latch and panel stop options

Low profile versions available

Wave solder compatible

Board locks for secure retention to PCB

Wide range of mounting options

Product Application Information


These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are suitable for use in a wide range of applications. The Cat 3 modular jacks support low speed networking applications such as phones, modems, POS terminal machines, security systems, laptops, set-top boxes and ATMs. The Cat 5 modular jacks support high-speed gb Ethernet applications such as Ethernet switches, network servers, routers and hubs.

Related links