Molex 85505 Series Female RJ45 Connector, Through Hole, Cat5, Cat5e Right Angle 8P8C -Way
- RS Stock No.:
- 848-6720
- Mfr. Part No.:
- 85505-5113
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.72
(exc. VAT)
£17.665
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 2,740 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.944 | £14.72 |
| 25 - 95 | £2.558 | £12.79 |
| 100 - 245 | £2.296 | £11.48 |
| 250 - 495 | £2.204 | £11.02 |
| 500 + | £2.116 | £10.58 |
*price indicative
- RS Stock No.:
- 848-6720
- Mfr. Part No.:
- 85505-5113
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat5, Cat5e | |
| Mounting Type | Through Hole | |
| Number of Ways | 8P8C | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Length | 18.8mm | |
| Width | 16.6mm | |
| Depth | 13mm | |
| Series | 85505 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Palladium Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat5, Cat5e | ||
Mounting Type Through Hole | ||
Number of Ways 8P8C | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Length 18.8mm | ||
Width 16.6mm | ||
Depth 13mm | ||
Series 85505 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Palladium Nickel | ||
Molex 85505 Series Cat 5e Low Profile Right Angle RJ45 Modular Jack
85505 series Cat 5e right angle through hole mount full shielded RJ45 high speed modular jack with a low profile height of 13mm and a version A style footprint. This Cat 5e RJ45 modular jack has external shielding for advanced EMI/RFI protection and PCB location and retention. For mating RJ45 modular plugs see 95043 and 85568 series
Molex RJ45 Ethernet Connector, Female, Cat5 and Cat5e - 85505 Series - 85505-5113
Features & Benefits
• Resists vibration for reliable performance
• Wide operating temperature range of -40°C to +85°C for compatibility with extreme conditions
• Right-angle orientation to fit neatly into constricted areas
• Wide operating temperature range of -40°C to +85°C for compatibility with extreme conditions
• Right-angle orientation to fit neatly into constricted areas
Applications
• Industrial control centres
• Data networks
• Security systems
• Data networks
• Security systems
How do I mount this connector?
This connector is designed for simple through-hole mounting on a PCB.
Related links
- Molex 85505 Series Female RJ45 Connector Cat5, Cat5e Right Angle 8P8C -Way
- Molex 85505 Series Female RJ45 Connector Cat5e Right Angle 1 Port 8P8C -Way
- Molex 85727 Series Female RJ45 Connector Cat5, Cat5e Right Angle 8P8C -Way
- Molex 44661 Series Female RJ45 Connector Cat5, Cat5e Right Angle 8P8C -Way
- Molex 85543 Series Female RJ45 Connector Cat5, Cat5e Right Angle 8P8C -Way
- Molex PDJack Series Female RJ45 Connector Cat5, Cat5e Right Angle 8P8C -Way
- Molex 85728 Series Female RJ45 Connector Cat5, Cat5e Right Angle 8P8C -Way
- Molex 48025 Series Female RJ45 Connector Cat5, Cat5e Right Angle 1 Port 8P8C -Way
