Molex 95623 Series Female RJ45 Connector, Through Hole, Cat3 Straight 8P8C -Way
- RS Stock No.:
- 848-6714
- Mfr. Part No.:
- 95623-2881
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 11,840 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.462 | £7.31 |
*price indicative
- RS Stock No.:
- 848-6714
- Mfr. Part No.:
- 95623-2881
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mounting Type | Through Hole | |
| Number of Ways | 8P8C | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Length | 17.3mm | |
| Width | 16.6mm | |
| Depth | 16.5mm | |
| Series | 95623 | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold over Palladium Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mounting Type Through Hole | ||
Number of Ways 8P8C | ||
Shield Type Shielded | ||
Orientation Straight | ||
Length 17.3mm | ||
Width 16.6mm | ||
Depth 16.5mm | ||
Series 95623 | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold over Palladium Nickel | ||
Molex 95623 Series Cat 3 Vertical Shielded RJ45 Modular Jack
95623 series Cat 3 through hole vertical mount ISDN standard fully shielded RJ45 modular jack with industry standard footprint and height. This Cat 3 RJ45 modular jack has external shielding for advanced EMI/RFI protection, PCB retention and location, PCB grounding and is also SMT compatible. For mating RJ45 modular connectors see 95043 series plugs.
Related links
- Molex 95503 Series Female RJ45 Connector Cat3 Straight 8P8C -Way
- Molex 95503 Series Female RJ45 Connector Cat3 Straight 1 x 1 Port 8P8C -Way
- Molex 85513 Series Female RJ45 Connector Cat3 Straight 8P8C -Way
- Molex Modular Plugs - Jacks Series Female RJ45 Connector Cat3 Straight 8P8C -Way
- TE Connectivity Female RJ45 Connector Cat3 Straight 8P8C -Way
- Molex 95540 Series Female RJ45 Connector Cat3 Right Angle 8P8C -Way
- Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector Cat3 Straight 8P8C -Way
- Molex 95501 Series Female RJ45 Connector Cat3 Right Angle 1 Port 8P8C -Way
