Hirose TM24R Series Female RJ45 Connector, Panel Mount, Through Hole, Cat5, STP Shield Right Angle 8P8C -Way
- RS Stock No.:
- 764-4806
- Mfr. Part No.:
- TM24RSG-5A-88
- Brand:
- Hirose
Bulk discount available
Subtotal (1 unit)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.62 |
| 10 - 24 | £3.47 |
| 25 - 49 | £3.42 |
| 50 - 99 | £3.28 |
| 100 + | £3.12 |
*price indicative
- RS Stock No.:
- 764-4806
- Mfr. Part No.:
- TM24RSG-5A-88
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat5 | |
| Mounting Type | Panel Mount, Through Hole | |
| Number of Ways | 8P8C | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| Length | 14mm | |
| Width | 17.5mm | |
| Depth | 17.75mm | |
| Series | TM24R | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat5 | ||
Mounting Type Panel Mount, Through Hole | ||
Number of Ways 8P8C | ||
Shield Type STP | ||
Orientation Right Angle | ||
Length 14mm | ||
Width 17.5mm | ||
Depth 17.75mm | ||
Series TM24R | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Hirose Modular Jack Connectors TM Series
A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information flow and increasing bandwidth requirements. All available Hirose RJ jack connectors are durable and hard wearing and available as modules or individual PCB mount connectors. All models are highly reliable and excellent quality.
Features and Benefits
Quick effective Ethernet support
EMI Protected
Environmental requirements considered
FCC Standards
Optical indicators built in
Related links
- Hirose TM11R Series Female RJ45 Connector Cat5, STP Shield Right Angle 8P8C -Way
- Hirose TM11R Series Female RJ45 Connector Cat3, STP Shield Right Angle 8P8C -Way
- Hirose TM11R Series Female RJ45 Connector Through Hole STP Shield Right Angle 8P8C -Way
- TE Connectivity 1888250 Series Female RJ45 Connector Cat5, STP Shield Right Angle 1 Port 8P8C -Way
- Hirose TM21R Series Female RJ45 Connector Cat5e, STP Shield Right Angle 1 Port 8P8C -Way
- MH Connectors MH Modular Series Female RJ45 Connector, STP Shield Right Angle 8P8C -Way
- TE Connectivity 1888250 Series Female RJ45 Connector Cat5, STP Shield Right Angle 1 Port 8 -Way
- Hirose TM11R Series Female RJ45 Connector Cat3, STP Shield Straight 8P8C -Way
