Weidmuller Male RJ45 Connector, Cat6a
- RS Stock No.:
- 741-7339
- Distrelec Article No.:
- 301-72-046
- Mfr. Part No.:
- 1963160000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
£27.41
(exc. VAT)
£32.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 73 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £27.41 |
| 15 - 49 | £25.49 |
| 50 + | £24.40 |
*price indicative
- RS Stock No.:
- 741-7339
- Distrelec Article No.:
- 301-72-046
- Mfr. Part No.:
- 1963160000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Male | |
| LAN Category | Cat6a | |
| IP Rating | IP67 | |
| Length | 20.1mm | |
| Width | 20.2mm | |
| Depth | 72.6mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Male | ||
LAN Category Cat6a | ||
IP Rating IP67 | ||
Length 20.1mm | ||
Width 20.2mm | ||
Depth 72.6mm | ||
- COO (Country of Origin):
- DE
IP67 Push-Pull Plastic Plugs
These SteadyTec connectors offer a reliable, practical and efficient system for office and industrial applications. Connectors for modern industrial applications are designed in such a way that they simplify processes and cope with faster data transmission. These plugs are ready for 10 Gbit and are standardised for IEC 61076-3-106 and IEC 61076-3-117. All models are highly reliable and excellent quality.
Features & Benefits
Cat6a throughout for copper connections
Marker tag holder
Related links
- Weidmuller 1987236 Series Male RJ45 Connector, Cat6a
- Phoenix Contact CUC Series RJ45 Connector, Cat6a
- Phoenix Contact CUC-V06 Series Male RJ45 Connector, Cat6a Straight 1 Port 8 -Way
- HARTING HARTING RJ Industrial Series Male RJ45 Connector, Cat6a Straight 1 Port 1 -Way
- HARTING HARTING RJ Industrial Series Male RJ45 Connector, Cat6a Right Angle 1 Port 1 -Way
- Telegartner UFP8 Series Male RJ45 Connector Cat6a Straight 8P8C -Way
- Phoenix Contact VS-08 Series Male RJ45 Connector Cat6a 8 -Way
- Telegartner MFP8 Series Male RJ45 Connector Cat6a Straight 8P8C -Way
