Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Straight 1 Port 8 -Way
- RS Stock No.:
- 725-6058
- Mfr. Part No.:
- MRJ548101
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
£10.58
(exc. VAT)
£12.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £10.58 |
| 15 - 24 | £9.37 |
| 25 - 49 | £9.15 |
| 50 - 99 | £8.90 |
| 100 + | £8.66 |
*price indicative
- RS Stock No.:
- 725-6058
- Mfr. Part No.:
- MRJ548101
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| Number of Ports | 1 | |
| Mounting Type | Through Hole | |
| Number of Ways | 8 | |
| Orientation | Straight | |
| Length | 29mm | |
| Depth | 18mm | |
| Series | MRJ | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
Number of Ports 1 | ||
Mounting Type Through Hole | ||
Number of Ways 8 | ||
Orientation Straight | ||
Length 29mm | ||
Depth 18mm | ||
Series MRJ | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
RJ45 Connectors, Harsh Environment - MJR Series
From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations. All models are highly reliable and excellent quality.
Features and Benefits
IP67 sealed in mated and unmated conditions
Meets military shock and vibration levels
Available with optional integrated LEDs
Metal diecast connector shell
Does not allow RJ11 connector to enter
Nickel Finish
UL94V-0 Black Housing
Gold Contact Plating
Amphenol USB & RJ45 Connectors, Harsh Environment
Related links
- Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Straight 1 Port 8 -Way
- Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -Way
- Amphenol Communications Solutions MRJ Series Female to Female RJ45 Connector Cat5e Right Angle 2 Port 8
- Amphenol Communications Solutions RJHSE Series Female RJ45 Connector Vertical 1 Port 8 -Way
- Amphenol Communications Solutions RJHSE Series Female RJ45 Connector, Through Hole Vertical 1 Port 8 -Way
- Amphenol Communications Solutions 94152 Series Female RJ45 Connector Cat3, Cat5 Vertical 1 Port 8 -Way
- Amphenol Communications Solutions RJMG Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -Way
- Amphenol Communications Solutions 98435 Series Female RJ45 Connector Cat3, Cat5 Vertical 1 Port 8 -Way
