Amphenol ICC Female to Female RJ45 Connector, Through Hole Right Angle 2 Port

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
724-3285
Mfr. Part No.:
MRJ578001
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Female to Female

Ethernet Connector Type

RJ45 Connector

Mounting Type

Through Hole

Number of Ports

2

Connector Type

Jack

Orientation

Right Angle

Length

29mm

Depth

48.62mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN

RJ45 Connectors, Harsh Environment - MJR Series


From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations. All models are highly reliable and excellent quality.

Features and Benefits


IP67 sealed in mated and unmated conditions

Meets military shock and vibration levels

Available with optional integrated LEDs

Metal diecast connector shell

Does not allow RJ11 connector to enter

Nickel Finish

UL94V-0 Black Housing

Gold Contact Plating

Amphenol RJ45 Connector


The Amphenol MJR series Cat5e female to female RJ45 connector is a through-hole mount unshielded receptacle. This connector has PCB tail right-angled termination. This series connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water-resistant in both mated and unmated conditions.

Features and Benefits


2 ports and 8 ways
Excellent quality
Gold contact plating
Highly reliable
Metal Die-cast connector shell
Nickel finish
Black housing

Applications


Industrial applications
Military communication
Mobiles

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP67 rated


Amphenol USB & RJ45 Connectors, Harsh Environment

Related links