Panduit CJ Series Female RJ45 Connector, Cable Mount, Cat6
- RS Stock No.:
- 525-0531
- Mfr. Part No.:
- CJ688TPGR
- Brand:
- Panduit
Discontinued
- RS Stock No.:
- 525-0531
- Mfr. Part No.:
- CJ688TPGR
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mounting Type | Cable Mount | |
| Orientation | Straight | |
| Length | 15.87mm | |
| Depth | 38.15mm | |
| Series | CJ | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mounting Type Cable Mount | ||
Orientation Straight | ||
Length 15.87mm | ||
Depth 38.15mm | ||
Series CJ | ||
Contact Material Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Cat6&5e Modular Jack and Special Tools
From Panduit, a series of RJ45 modular jacks and sockets. Each connector comes with a colour coded sheet ensuring a simple and efficient installation for your application. All models are highly reliable and excellent quality.
Features & Benefits
Capping for single-wire cables from 20 AWG to 24 AWG
Connector colour-code sheet placed on cap
Specialised tool makes cable capping easy
Note
The CGJT requires a special tool for crimping, but with CJT, a pair of pliers or another tool can be used instead.
