- RS Stock No.:
- 408-6799
- Mfr. Part No.:
- 111S-0808016-34
- Brand:
- MH Connectors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 408-6799
- Mfr. Part No.:
- 111S-0808016-34
- Brand:
- MH Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cat 5e Plugs
A range of RJ45 Cat5e 8/8 Modular Plugs designed to meet Cat5e requirements. These RJ45 Cat5e 8/8 Modular Plugs include a load bar to position wires for easier assembly. They also have staggered wire termination to reduce cross talk and meets the Sentinel specification for data plugs. All models are highly reliable and excellent quality.
Features & Benefits
Accepts both solid and standard wires with Outside Diameter range of 0.94/1.06 mm [.037/.042 inch]
Specifications
Attribute | Value |
---|---|
Gender | Male |
LAN Category | Cat5e, Cat6 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | Modular Plug |
Shield Type | STP |
Orientation | Straight |
Length | 22.86mm |
Width | 11.68mm |
Depth | 7.92mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Priced to Clear | Yes |
- RS Stock No.:
- 408-6799
- Mfr. Part No.:
- 111S-0808016-34
- Brand:
- MH Connectors