- RS Stock No.:
- 190-2078
- Mfr. Part No.:
- 1404513
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 190-2078
- Mfr. Part No.:
- 1404513
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Service socket with RJ45 (socket/socket), 8-pos. metal
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Number of Ways | 8 |
Connector Type | RJ45 |
Shield Type | Shielded |
IP Rating | IP20, IP65 |
Series | SI-SES-R1A |
Contact Material | Bronze |