- RS Stock No.:
- 188-8712
- Mfr. Part No.:
- 44915-0001
- Brand:
- Molex
7000 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 1000)
£0.814
(exc. VAT)
£0.977
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 4000 | £0.814 | £814.00 |
5000 - 9000 | £0.754 | £754.00 |
10000 + | £0.702 | £702.00 |
*price indicative |
- RS Stock No.:
- 188-8712
- Mfr. Part No.:
- 44915-0001
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Modular Plug, Category 6, Long Body, Unshielded, 8/8
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Number of Ports | 1 |
Number of Ways | 8P8C |
Length | 22.48mm |
Width | 11.68mm |
Depth | 8mm |
Series Number | 44915 |
Series | 44915 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- Phoenix Contact VS-08-ST Series Male RJ45 Connector Cat6
- Siemens FastConnect Series Male RJ45 Connector FTP Shield
- RS PRO Female to Male RJ45 Connector Cat6
- Siemens 6G Series Male RJ45 Connector Cat6
- CAE Multimedia Connect RJ45 Series Male RJ45 Connector Cat6
- Molex 44915 Series Male RJ45 Connector Cat6
- HARTING RJ Industrial Series Male RJ45 Connector Cat6
- HARTING PushPull V4 Series Male RJ45 Connector Cat6, 360° Shield