- RS Stock No.:
- 184-6527
- Mfr. Part No.:
- TM10P-88P
- Brand:
- Hirose
35 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£2.016
(exc. VAT)
£2.419
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | £2.016 | £10.08 |
10 - 15 | £1.918 | £9.59 |
20 - 45 | £1.822 | £9.11 |
50 - 65 | £1.73 | £8.65 |
70 + | £1.646 | £8.23 |
*price indicative |
- RS Stock No.:
- 184-6527
- Mfr. Part No.:
- TM10P-88P
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Hirose Dust Cap of TM-P series has cable mounting type can be used with RJ45 connectors.
Gender: Male
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Unshielded |
Length | 11.7mm |
Width | 22.5mm |
Depth | 14.2mm |
Series | TM-P |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- Hirose TM31P Series Male RJ45 Connector Cat6a
- Hirose TM11P Series Male RJ45 Connector Cat3
- Hirose TM-P Series Male RJ22 Connector, Cable Mount
- Hirose TM21P Series Male RJ45 Connector Cat5e, STP Shield
- Hirose TM21P Series Male RJ45 Connector Cat5e, Tin Plated Copper...
- Hirose TM11P Series Male RJ45 Connector, Cable Mount
- Hirose TM-P Series Male RJ11 Connector, Cable Mount
- Hirose TM22P Series Male RJ45 Connector, Cable Mount