Amphenol Communications Solutions 94152 Series Female RJ45 Connector 8 -Way
- RS Stock No.:
- 182-3057
- Mfr. Part No.:
- 94152-088LF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.58 |
| 10 - 24 | £1.52 |
| 25 - 49 | £1.48 |
| 50 - 99 | £1.44 |
| 100 + | £1.41 |
*price indicative
- RS Stock No.:
- 182-3057
- Mfr. Part No.:
- 94152-088LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| Number of Ways | 8 | |
| Series | 94152 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
Number of Ways 8 | ||
Series 94152 | ||
- COO (Country of Origin):
- CN
Modular Jacks
Professional range of through hole CAT 3 FCI modular jacks
Copper Alloy
Through Hole
Shielded
Housing Material - Nylon
Black
Through Hole
Shielded
Housing Material - Nylon
Black
Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Shielded Snap Peg, 8 Positions, 1 Port
FCI Range
Related links
- Amphenol Communications Solutions 94152 Series Female RJ45 Connector Cat3, Cat5 Vertical 1 Port 8 -Way
- Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector, Through Hole Right Angle 8 -Way
- Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector Cat3, Cat5 Right Angle 1 Port 8
- Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector Cat3, Tin Plated Brass Alloy Shield
- Amphenol Communications Solutions RJSAE Series Female RJ45 Connector 8 -Way
- Amphenol Communications Solutions 73304 Series Female RJ45 Connector 8 -Way
- Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -Way
- Amphenol Communications Solutions RJSAE Series Female RJ45 Connector, Surface Mount Right Angle 1 Port 8 -Way
