Amphenol Communications Solutions 94152 Series Female RJ45 Connector, Through Hole, Cat3, Cat5 Vertical 1 Port 8 -Way
- RS Stock No.:
- 182-2878
- Mfr. Part No.:
- 94152-088LF
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 1000 units)*
£1,570.00
(exc. VAT)
£1,880.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1000 + | £1.57 | £1,570.00 |
*price indicative
- RS Stock No.:
- 182-2878
- Mfr. Part No.:
- 94152-088LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat3, Cat5 | |
| Number of Ports | 1 | |
| Mounting Type | Through Hole | |
| Number of Ways | 8 | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Length | 15.9mm | |
| Width | 16.9mm | |
| Depth | 15.82mm | |
| Series | 94152 | |
| Series Number | 94152 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat3, Cat5 | ||
Number of Ports 1 | ||
Mounting Type Through Hole | ||
Number of Ways 8 | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Length 15.9mm | ||
Width 16.9mm | ||
Depth 15.82mm | ||
Series 94152 | ||
Series Number 94152 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Modular Jacks
Professional range of through hole CAT 3 FCI modular jacks
Copper Alloy
Through Hole
Shielded
Housing Material - Nylon
Black
Through Hole
Shielded
Housing Material - Nylon
Black
Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Shielded Snap Peg, 8 Positions, 1 Port
FCI Range
Related links
- Amphenol Communications Solutions 94152 Series Female RJ45 Connector 8 -Way
- Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector Cat3, Cat5 Right Angle 1 Port 8
- Amphenol Communications Solutions 98435 Series Female RJ45 Connector Cat3, Cat5 Vertical 1 Port 8 -Way
- Amphenol Communications Solutions Female RJ45 Connector Cat3, Cat5 Right Angle 1 Port 8 -Way
- Amphenol Communications Solutions 73304 Series Female RJ45 Connector Cat3, Cat5 Right Angle 1 Port 8
- Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector, Through Hole Right Angle 8 -Way
- Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector Cat3, Tin Plated Brass Alloy Shield
- Amphenol Communications Solutions RJHSE Series Female RJ45 Connector Vertical 1 Port 8 -Way
