Amphenol Communications Solutions RJSAE Series Female RJ45 Connector 8 -Way
- RS Stock No.:
- 182-0887
- Mfr. Part No.:
- RJSAE-5381-08
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
£16.85
(exc. VAT)
£20.22
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £16.85 |
| 10 + | £16.38 |
*price indicative
- RS Stock No.:
- 182-0887
- Mfr. Part No.:
- RJSAE-5381-08
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| Number of Ways | 8 | |
| Series | RJSAE | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
Number of Ways 8 | ||
Series RJSAE | ||
- COO (Country of Origin):
- CN
Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, 8P8C, With LEDs, Shield.
Related links
- Amphenol Communications Solutions RJSAE Series Female RJ45 Connector, Surface Mount Right Angle 1 Port 8 -Way
- Amphenol Communications Solutions RJSAE Series RJ45 Connector Male Cat5 2 Port 8 -Way
- Amphenol Communications Solutions RJCSE Series Female RJ45 Connector, Surface Mount Right Angle 1 Port 8 -Way
- Amphenol Communications Solutions 94152 Series Female RJ45 Connector 8 -Way
- Amphenol Communications Solutions 73304 Series Female RJ45 Connector 8 -Way
- Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -Way
- Amphenol Communications Solutions RJHSE Series Female RJ45 Connector Vertical 1 Port 8 -Way
- Amphenol Communications Solutions RJHSE Series Female RJ45 Connector, Through Hole Vertical 1 Port 8 -Way
